
12-channel, 16-bit ES-PWM RGB LED driver featuring 60mA output current per channel and up to 75mA maximum output current. Operates with input voltages from 4V to 17V and output voltages up to 18V. Includes a 3.3V linear regulator and a watchdog timer. This integrated circuit offers 128 segments and a 10MHz frequency, packaged in a 20-HTSSOP. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments TLC59711PWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 10MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 17V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Voltage | 18V |
| Max Supply Current | 32mA |
| Max Supply Voltage | 5.5V |
| Number of LEDs | 12 |
| Number of Outputs | 12 |
| Number of Segments | 128 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 17V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59711PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
