
Texas Instruments TLC59711PWPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 10MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 17V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 12 |
| Number of Segments | 12 |
| Operating Supply Voltage | 3.5V |
| Output Current per Channel | 60mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59711PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
