
Texas Instruments TLC5971PWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 12MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 17V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.121W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 6V |
| Number of Outputs | 12 |
| Number of Segments | 12 |
| Output Voltage | 17V |
| Package Quantity | 70 |
| Packaging | Bulk |
| Power Dissipation | 3.121W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5971PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
