
12-segment LED driver IC featuring a 60mA maximum output current per channel and a 17V maximum output voltage. Operates with a 6V to 17V supply voltage range and a 36mA supply current. This integrated circuit supports a 12MHz frequency and is housed in a 20-pin HTSSOP package. RoHS compliant and designed for tape and reel packaging.
Texas Instruments TLC5971PWPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 12MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 17V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 17V |
| Max Power Dissipation | 3.121W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 6V |
| Number of Outputs | 12 |
| Number of Segments | 12 |
| Output Current | 60mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.121W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5971PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
