
3-channel LED driver IC with 50mA output current per channel and a maximum output voltage of 21V. Features a 600 kHz operating frequency, 3V to 5.5V input voltage range, and a 4.5mA supply current. Packaged in an 8-pin SOIC for surface mounting, this lead-free component operates from -40°C to 125°C.
Texas Instruments TLC59731D technical specifications.
| Package/Case | SOIC |
| Frequency | 6MHz |
| Height | 1.5mm |
| High Level Output Current | -2A |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 21V |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Frequency | 600 kHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 21V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EasySet™ |
| Supply Current | 4.5A |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59731D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.