
The TLC59731DR is a 3-channel driver IC with a frequency of 6MHz and an operating supply voltage of 5V. It can handle a maximum output current of 2A and a maximum supply voltage of 6V. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free.
Texas Instruments TLC59731DR technical specifications.
| Package/Case | SOIC |
| Frequency | 6MHz |
| High Level Output Current | -2A |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Output Voltage | 21V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EasySet™ |
| Supply Current | 4.5A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59731DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
