3-channel, 12-bit PWM constant current LED driver 8-SOIC -40 to 125
Texas Instruments TLC5973DR technical specifications.
| Package/Case | SOIC |
| Frequency | 12MHz |
| High Level Output Current | -2A |
| Lead Free | Lead Free |
| Low Level Output Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Frequency | 3 MHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 21V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EasySet™ |
| Supply Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5973DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.