
Automotive 12-bit constant-current sink LED driver, featuring 28 terminals in a 28-HTSSOP package. Operates across an automotive temperature range of -40°C to 125°C, with a nominal supply voltage of 3.3V, supporting a range from 3V to 5.5V. This AEC-Q100 screened component offers a maximum supply current of 4.5mA and a minimum clock frequency of 10MHz.
Texas Instruments TLC6C5712QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 10 |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC6C5712QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.