
Texas Instruments TLC6C5912QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Outputs | 12 |
| Output Current | 600mA |
| Output Current per Channel | 50mA |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC6C5912QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
