
8-bit shift register LED driver, featuring 8 output channels each capable of 50mA at 40V. Operates with input voltages from 3V to 5.5V and supply voltages from 3V to 5.5V. Designed for automotive applications with an operating temperature range of -40°C to 125°C. Packaged in a 16-TSSOP, surface mount configuration, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments TLC6C598QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 40V |
| Max Supply Current | 88uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 5V |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current per Channel | 50mA |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC6C598QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
