8-bit, quad-channel voltage output Digital-to-Analog Converter (DAC) with parallel interface. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a Full Scale Error of 2LSB. Operates with a dual supply voltage range of 14.25V to 15.75V, consuming a nominal supply current of 10mA. Achieves a sampling rate of 143 kS/s with a settling time of 5µs. Packaged in a 24-pin SOIC (0.300 inch) with a maximum power dissipation of 75mW.
Texas Instruments TLC7225CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 10mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143000S/s |
| Series | TLC7225 |
| Settling Time | 5us |
| Supply Type | Dual |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7225CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.