
Quad 8-bit digital-to-analog converter (DAC) with a 5µs settling time and 143kS/s conversion rate. Features parallel input interface, simultaneous update capability, and binary input coding. Offers 1LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 2LSB. Operates with a dual supply voltage range of 14.25V to 15.75V and consumes a maximum of 75mW. Packaged in a 24-SOIC for tape and reel distribution.
Texas Instruments TLC7225CDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 10mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 75mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143000S/s |
| Series | TLC7225 |
| Settling Time | 5us |
| Supply Type | Dual |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7225CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
