
Quad 8-bit digital-to-analog converter (DAC) featuring a 5µs settling time and a 143 kS/s sampling rate. This parallel input DAC offers simultaneous update capability with binary input coding and a resolution of 8 bits. It boasts excellent linearity with 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), and a full-scale error of 2 LSB. Operating from a 14.25V to 15.75V supply, this RoHS compliant component is housed in a 24-SOIC package, suitable for temperatures from -25°C to 85°C.
Texas Instruments TLC7225IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 10mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 5us |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7225IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
