
8-bit, 4-channel Digital-to-Analog Converter (DAC) with a 143 kS/s conversion rate. Features bipolar/unipolar voltage output, parallel interface, and a 5 µs settling time. Operates on a 15V dual supply voltage with a maximum supply voltage of 15.75V. Offers 1 LSB integral and differential nonlinearity, with a full-scale error of 2 LSB. Packaged in a 20-pin SOIC with a 90mW power consumption.
Texas Instruments TLC7226CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 143KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Series | TLC7226 |
| Settling Time | 5us |
| Supply Current | 6mA |
| Supply Type | Dual |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7226CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
