
Quad 8-bit digital-to-analog converter (DAC) with a 5 µs settling time and 143 kS/s conversion rate per channel. Features parallel interface, 1 LSB integral nonlinearity, and 2 LSB full-scale error. Operates from a single or dual supply voltage of 15V, with a range of 14.25V to 15.75V. Packaged in a 20-SOIC, this lead-free and RoHS-compliant component offers 4 DAC channels with voltage output.
Texas Instruments TLC7226CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143000S/s |
| Series | TLC7226 |
| Settling Time | 5us |
| Supply Type | Dual |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7226CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
