
8-bit, 4-channel Digital-to-Analog Converter (DAC) featuring an R-2R architecture. Offers a 143 kS/s conversion rate with 1 LSB integral and differential nonlinearity. Supports bipolar and unipolar output polarity, delivering a voltage output. Operates with a 15V supply voltage, a 5 µs settling time, and a 90 mW power consumption. Packaged in a 20-pin PDIP with a temperature range of -40°C to 85°C.
Texas Instruments TLC7226CN technical specifications.
| Package/Case | N |
| Conversion Rate | 143KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Dual Supply Voltage | -5.5V |
| Min Dual Supply Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Series | TLC7226 |
| Settling Time | 5us |
| Supply Type | Dual |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7226CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
