Quad 8-bit digital-to-analog converter (DAC) featuring a parallel interface and 5 µs settling time. Offers 4 DAC channels with a conversion rate of 143 kS/s and a resolution of 8 bits. Exhibits 1 LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 2 LSB. Operates from a dual supply voltage of 15V, with a power consumption of 90mW. Packaged in a 20-pin PDIP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TLC7226CNE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143000S/s |
| Series | TLC7226 |
| Settling Time | 5us |
| Supply Type | Dual |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7226CNE4 to view detailed technical specifications.
No datasheet is available for this part.