
The TLC7226MFKB is a 4-channel digital-to-analog converter with a conversion rate of 143KS/s and a resolution of 8 bits. It operates over a temperature range of -55°C to 125°C and consumes 90mW of power. The device is available in a lead-free LCC-20 package and is RoHS compliant. It features a differential nonlinearity of 1LSB and a full scale error of 2LSB. The TLC7226MFKB is suitable for applications requiring high-speed and low-power digital-to-analog conversion.
Texas Instruments TLC7226MFKB technical specifications.
| Package/Case | LCC |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Power Consumption | 90mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7226MFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
