
8-bit, 1-channel digital-to-analog converter (DAC) featuring a 10MS/s conversion rate. Achieves 0.5LSB integral and differential nonlinearity, with a full-scale error of 2.5LSB. Offers a differential output and operates from a 4.75V to 15.5V supply range. Packaged in a 16-pin SOIC (D) with a 0.1us settling time.
Texas Instruments TLC7524CD technical specifications.
| Package/Case | D |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | Yes |
| Full Scale Error | 2.5LSB |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 0.1us |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
