
8-bit digital-to-analog converter (DAC) featuring a 10MS/s sampling rate and 0.1µs settling time. Offers 0.5 LSB differential and integral nonlinearity for precise conversion. Parallel interface facilitates easy micro-controller integration, with fast control signaling suitable for DSP applications. Operates from a single supply voltage range of 4.75V to 15.5V, consuming a nominal 2mA and 5mW maximum power. Packaged in a 20-pin LCC, this RoHS compliant component operates from -25°C to 85°C.
Texas Instruments TLC7524CFN technical specifications.
| Package/Case | LCC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.