
8-bit digital-to-analog converter (DAC) with a 10MS/s conversion rate and 0.1µs settling time. Features parallel input, fast control signaling for DSP, and an easy micro interface. Offers 0.5 LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 2.5 LSB. Operates from a 4.75V to 15.5V supply range with a nominal supply current of 2mA. Packaged in a 16-PDIP, this RoHS compliant component is suitable for applications requiring precise and rapid digital-to-analog conversion.
Texas Instruments TLC7524CNE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
