
8-bit multiplying digital-to-analog converter (DAC) with a 10MS/s conversion rate. Features 0.5LSB integral and differential nonlinearity, and 2.5LSB full-scale error. Operates from a 4.75V to 15.5V supply voltage with a nominal supply current of 2mA. Packaged in a 16-TSSOP, this lead-free and RoHS compliant component offers a parallel interface and a settling time of 0.1µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC7524CPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
