
8-bit digital-to-analog converter (DAC) with a 10MS/s conversion rate. Features a fast 0.1µs settling time and parallel input for easy micro-controller interfacing. Offers 0.5 LSB integral nonlinearity and 0.5 LSB differential nonlinearity, with a full-scale error of 2.5 LSB. Operates from a single supply voltage between 4.75V and 15.5V, consuming a nominal 2mA current. Packaged in a 16-TSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLC7524CPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.