8-bit digital-to-analog converter (DAC) with a 10MS/s conversion rate and 0.1µs settling time. Features parallel input, 0.5LSB integral nonlinearity, and 2.5LSB full-scale error. Operates from a single 4.75V to 15.5V supply with a nominal current of 2mA. Suitable for applications requiring fast control signaling for DSP and easy micro-interface, with an operating temperature range of -25°C to 85°C.
Texas Instruments TLC7524EN technical specifications.
| Package/Case | N |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
