8-Bit Digital-to-Analog Converter (DAC) with a 10MS/s conversion rate and 0.1µs settling time. Features parallel input, unipolar output polarity, and a single supply voltage range of 4.75V to 15.5V. Offers 0.5 LSB integral and differential nonlinearity, with a full-scale error of 2.5 LSB. Operates from -25°C to 85°C, consuming a maximum of 5mW.
Texas Instruments TLC7524ENE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Height | 5.08mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524ENE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.