8-bit digital-to-analog converter (DAC) with a 10MS/s conversion rate and 0.1µs settling time. Features parallel input, fast control signaling for DSP, and an easy micro interface. Offers 0.5LSB integral and differential nonlinearity, with a full-scale error of 2.5LSB. Operates from a 4.75V to 15.5V single supply, consuming a nominal 2mA current. Packaged in a 16-TSSOP, this lead-free and RoHS-compliant component is suitable for operation between -25°C and 85°C.
Texas Instruments TLC7524IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | Yes |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
