8-bit Digital-to-Analog Converter (DAC) with a parallel interface, offering an 8-bit input loading capability. Features a 10MS/s conversion rate and a fast 0.1µs settling time. Achieves 0.5 LSB differential nonlinearity and integral nonlinearity, with a full-scale error of 2.5 LSB. Operates from a 4.75V to 15.5V single supply voltage and consumes a maximum of 5mW. Packaged in a 16-pin TSSOP, this component is RoHS compliant and supplied on tape and reel.
Texas Instruments TLC7524IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.