
Dual 8-bit digital-to-analog converter (DAC) featuring a 10MS/s conversion rate and 0.1µs settling time. This general-purpose DAC offers parallel input and fast control signaling, ideal for DSP applications. With 2 DAC channels, it boasts 0.5LSB integral and differential nonlinearity, and a full-scale error of 2.5LSB. Operates from a 4.75V to 15.5V supply, with a typical 15V operating voltage and 2mA supply current. Packaged in a 20-SOIC, this RoHS compliant component supports a wide temperature range of -25°C to 85°C.
Texas Instruments TLC7528CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 10MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Voltage | 25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 0.1us |
| Supply Current | 2mA |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
