
Dual 8-bit multiplying digital-to-analog converter (DAC) IC featuring a 10MS/s conversion rate. Offers 0.5LSB differential nonlinearity and integral nonlinearity, with a full-scale error of 2.5LSB. Operates with a single supply voltage range of 14.5V to 15.5V, consuming a maximum of 20mW power. The parallel interface and 0.1µs settling time enable efficient data conversion. Packaged in a 20-pin SOIC, this lead-free and RoHS compliant component is suitable for operation between -25°C and 85°C.
Texas Instruments TLC7528CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7528 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
