
Dual 8-bit digital-to-analog converter (DAC) with a 10MS/s conversion rate and 0.1µs settling time. Features parallel input, fast control signaling for DSP, and an easy micro-interface. Offers 0.5 LSB integral and differential nonlinearity, with a full-scale error of 2.5 LSB. Operates from a 14.5V to 15.5V supply voltage, consuming 2mA nominal supply current and 7.5mW power. Packaged in a 20-pin PDIP, this lead-free and RoHS-compliant component is suitable for operation between -25°C and 85°C.
Texas Instruments TLC7528EN technical specifications.
| Package/Case | N |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Voltage | 25V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 0.1us |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.