Dual 8-bit multiplying digital-to-analog converter (DAC) IC, featuring 2 DAC channels with 8-bit resolution. Operates with a single supply voltage range of 14.5V to 15.5V and a nominal supply current of 2mA. Achieves a conversion rate of 10MS/s with a settling time of 0.1µs. Exhibits low nonlinearity with 0.5LSB differential and integral nonlinearity, and a full-scale error of 2.5LSB. Packaged in a 20-SOIC format, this RoHS compliant component is suitable for operation between -25°C and 85°C.
Texas Instruments TLC7528IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 7.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7528 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528IDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.