
Voltage supervisor IC with a programmable delay time, featuring a single voltage monitoring capability. Operates within a 2V to 6V supply voltage range, consuming a maximum of 16µA quiescent current. Offers a reset threshold voltage between 1.04V and 1.16V, with an active high/active low reset output. Packaged in an 8-SOIC (D) surface-mount case with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Suitable for operation from -40°C to 125°C, with a maximum power dissipation of 725mW.
Texas Instruments TLC7701ID technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 1.16V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.16V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Threshold Voltage | 1.1V |
| Watchdog Timer | No |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7701ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
