
The TLC7701IDRG4 is a SOIC-8 packaged power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 725mW. The device features a threshold voltage of 1.1V and a quiescent current of 9uA. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Texas Instruments TLC7701IDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 1.16V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7701IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
