
Micropower supply voltage supervisor in an 8-TSSOP package, monitoring a single voltage with a threshold range of 1.04V to 1.16V. Features a maximum supply voltage of 6V and a low operating supply current of 16µA, with quiescent current at 9µA. Offers active high/active low reset with a 1.1ms reset timeout. Operates across a wide temperature range from -40°C to 125°C, with a maximum power dissipation of 525mW. This lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments TLC7701MPWREP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 1.16V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7701-EP |
| Threshold Voltage | 1.1V |
| Undervoltage Threshold | 1.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7701MPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
