
Micropower supply voltage supervisor, 1.04V to 1.16V reset threshold, 2V to 6V operating supply voltage, 16uA operating supply current. Features active high/active low reset, 1.1ms reset timeout, and totem-pole output. Packaged in an 8-TSSOP, 3mm x 4.4mm x 1.2mm, lead-free, RoHS compliant, with 525mW power dissipation. Operates from -40°C to 125°C.
Texas Instruments TLC7701MPWREPG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 1.16V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7701-EP |
| Thickness | 1mm |
| Threshold Voltage | 1.1V |
| Undervoltage Threshold | 1.04V |
| Watchdog Timer | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7701MPWREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
