Adjustable single voltage supervisor with programmable time delay. Features a 1.1V threshold voltage, with a reset threshold range of 1.04V to 1.16V. Operates from a 2V to 6V supply voltage, consuming a maximum of 16µA supply current. Offers totem-pole output with active high/active low reset functionality and a 1.1ms reset timeout. Packaged in an 8-PDIP, this component operates across a temperature range of -40°C to 125°C.
Texas Instruments TLC7701QPE4 technical specifications.
| Package/Case | P |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 1.16V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7701 |
| Threshold Voltage | 1.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7701QPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.