
Micropower supply voltage supervisor IC, operating from 2V to 6V, featuring a single monitored voltage with a reset threshold range of 1.04V to 1.16V. This component offers active high/active low reset with a 1.1ms reset timeout and a quiescent current of 9µA. Housed in an 8-TSSOP package, it operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 525mW. The output is a push-pull totem-pole configuration, and the device is lead-free and RoHS compliant.
Texas Instruments TLC7701QPWREP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 1.16V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7701QPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
