
Voltage supervisor IC featuring a single monitored voltage with a programmable delay time. Operating from a 2V to 6V supply, this component offers a reset threshold range of 2.56V to 2.7V and a typical supply current of 9µA. The output stage utilizes a push-pull, totem-pole configuration. Housed in an 8-TSSOP package, it supports active high/active low reset and has a reset timeout of 1.1ms. This lead-free, RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLC7703IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.56V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7703 |
| Threshold Voltage | 2.63V |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7703IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
