The TLC7703QDRG4 is a 1-channel power management IC from Texas Instruments, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 725mW. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It draws an operating supply current of 9uA and features a push-pull output type. The TLC7703QDRG4 is RoHS compliant and available on tape and reel.
Texas Instruments TLC7703QDRG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7703QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.