
1-Channel Supervisory Circuit IC, TSSOP package, offering precise voltage monitoring with a reset threshold voltage range of 4.47V to 4.63V. Features a low operating supply current of 9µA and a maximum supply voltage of 6V, with a minimum of 2V. Provides active high/active low reset output with a 1.1ms reset timeout. Operates across a wide temperature range from -40°C to 125°C, with 525mW maximum power dissipation. This RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments TLC7705IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7705IPWRG4 to view detailed technical specifications.
No datasheet is available for this part.
