
The TLC7705MFKB is a low power watchdog IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 1.375W. The device requires a supply voltage between 2V and 6V and has a maximum supply current of 16uA. It is available in a QCCN-20 package and is packaged in rail or tube form.
Texas Instruments TLC7705MFKB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC7705MFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
