
This voltage supervisor IC monitors a single voltage rail, featuring a reset threshold range of 4.47V to 4.63V. It operates within a supply voltage range of 2V to 6V and boasts a low quiescent current of 9µA, with a maximum supply current of 16µA. The component offers a programmable delay time of 1.1ms and provides both active-high and active-low push-pull outputs. Packaged in an 8-SOIC (D) case, this lead-free, RoHS-compliant device is rated for operation from -40°C to 125°C with a maximum power dissipation of 725mW.
Texas Instruments TLC7705QDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7705QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
