
Single voltage supervisor IC with programmable time delay and push-pull outputs. Features a reset threshold voltage range of 4.47V to 4.63V, operating from a 2V to 6V supply. Offers low quiescent current of 9µA and a maximum power dissipation of 1W. Designed for operation between -40°C and 125°C, this lead-free, RoHS compliant component is packaged in an 8-PDIP.
Texas Instruments TLC7705QP technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7705QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
