
Micropower supply voltage supervisor with a 4.55V threshold, monitoring a single voltage. Features a 2V to 6V operating supply voltage range and a low 9µA quiescent current. Offers active high/active low reset with a 1.1ms timeout. Packaged in an 8-TSSOP, this lead-free component operates from -40°C to 125°C with 525mW power dissipation.
Texas Instruments TLC7705QPWREP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7705QPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
