Voltage supervisor IC with programmable delay time, featuring a 2.25V threshold voltage and a 1.1ms reset timeout. Operates from a 2V to 6V supply voltage with a maximum supply current of 16µA. Monitors a single voltage with a push-pull output. Packaged in an 8-SOIC case, this lead-free component offers a maximum power dissipation of 725mW and operates across a temperature range of -40°C to 125°C.
Texas Instruments TLC7725IDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 2.32V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7725IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
