
2.25V Supply Monitor IC, featuring a 2.18V undervoltage threshold and 2.32V overvoltage threshold. This integrated circuit operates within a 2V to 6V supply voltage range, with a maximum power dissipation of 525mW. The TSSOP package measures 3mm x 4.4mm x 1.15mm and offers active high/low reset functionality. Operating supply current is 16uA, with a quiescent current of 9uA. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Texas Instruments TLC7725IPWG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 2.32V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7725 |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.18V |
| Watchdog Timer | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7725IPWG4 to view detailed technical specifications.
No datasheet is available for this part.
