
Voltage supervisor IC with programmable delay time, featuring a 2.25V threshold voltage and a 2.18V to 2.32V reset threshold range. Operates from a 2V to 6V supply voltage with a low quiescent current of 9µA. Monitors a single voltage and provides active high/active low push-pull output. Housed in an 8-TSSOP package, this lead-free component offers a maximum power dissipation of 525mW and operates across a -40°C to 125°C temperature range.
Texas Instruments TLC7725IPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 2.32V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7725IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
