
Micropower supply voltage supervisor with a 2.25V threshold voltage, monitoring a single voltage. Features a 2.18V to 2.32V reset threshold range and operates from a 2V to 6V supply voltage. Offers a low 9µA operating supply current and 1W maximum power dissipation. The output is a push-pull totem-pole type, with active high/active low reset functionality and a 1.1ms reset timeout. Packaged in an 8-PDIP, this component operates from -40°C to 125°C.
Texas Instruments TLC7725QPE4 technical specifications.
| Package/Case | P |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.32V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7725QPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.