
Supervisory circuit IC featuring a single voltage monitoring channel with a reset threshold voltage range of 2.86V to 3V. This component operates from a 2V to 6V supply voltage, drawing a maximum supply current of 16µA and a typical quiescent current of 9µA. It offers active high/active low reset functionality with a 1.1ms reset timeout and a push-pull output. Packaged in an 8-pin SOIC (D) with a maximum power dissipation of 725mW, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLC7733IDG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7733 |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7733IDG4 to view detailed technical specifications.
No datasheet is available for this part.