
The TLC7733MJGB is a power management IC available in a CDIP package. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 1.05W. The device requires a supply voltage between 2V and 6V and has a maximum supply current of 16uA. It is not RoHS compliant and does not feature a watchdog timer.
Texas Instruments TLC7733MJGB technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC7733MJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.